886-18 | Brushes, Cleaning pens

49/119, brush size 4, 20 mm width

Order No.: 06L9214
EAN: 4099891425791
MPN:
886-18
default L
Image may differ
Unit Price (€ / pc.)
1.5351 € *
Available: 239 pcs.
Leadtime: 4 Weeks **
Total Price:
1.54 € *
Price list
Quantity
Price per unit*
1 pcs.
1.5351 €
10 pcs.
1.4518 €
50 pcs.
1.2138 €
100 pcs.
1.0948 €
500 pcs.
0.9758 €
*incl. VAT plus shipping costs
**Subject to prior sale

General-purpose brushes, type 49/119.

For paint and varnish. Also wash and daubing brush, with semi-white bristles.

Type: 49/119, brush size 4, 20 mm width

Technical specifications
Version Brush size 4
Logistics
Country of origin DE
Customs tariff number 96034010
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Version
1 item in 3 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Version
49/119, brush size 4, 20 mm width
Order No.:
 06L9214
Manufacturer SKU:
 886-18
Available: 239 pcs. Leadtime: 4 Weeks **
Total Price: 1.54 € *
1 pcs.
1.5351 €
10 pcs.
1.4518 €
50 pcs.
1.2138 €
100 pcs.
1.0948 €
500 pcs.
0.9758 €
Brush size 4
49/119, brush size 2, 16 mm width
Order No.:
 06L9211
Manufacturer SKU:
 886-14
Available: 39 pcs. Leadtime: 2 Weeks ** Next delivery: 100 pcs. on 2024-05-10
Total Price: 1.21 € *
1 pcs.
1.2138 €
10 pcs.
1.1305 €
50 pcs.
1.0234 €
100 pcs.
0.9282 €
500 pcs.
0.8211 €
Brush size 2
49/119, brush size 0, 10 mm width
Order No.:
 06L9210
Manufacturer SKU:
 886-10
Available: 175 pcs. Leadtime: 4 Weeks **
Total Price: 1.09 € *
1 pcs.
1.0948 €
10 pcs.
0.9877 €
50 pcs.
0.8806 €
100 pcs.
0.7973 €
500 pcs.
0.7259 €
Brush size 0