EB418 | EFB Elektronik

Gender changer, D-Sub plug, 15 pole to D-Sub plug, 15 pole, EB418

Order No.: 13M2863
EAN: 4099891552992
MPN:
EB418
Series: EB4x
EFB Elektronik
EB418 EFB Elektronik Adapter for D-Sub Connectors, USB Connectors, PC Connectors
Image may differ
Unit Price (€ / pc.)
4.4030 € *
Available: 32 pcs.
Available in 5 Days: 124 pcs.
Leadtime: 1 Week **
Total Price:
4.40 € *
Price list
Quantity
Price per unit*
1 pcs.
4.4030 €
10 pcs.
3.9032 €
50 pcs.
3.5224 €
150 pcs.
3.2130 €
500 pcs.
2.9274 €
*incl. VAT plus shipping costs
**Subject to prior sale

Computer gender changers, miniature design, type AB../EB.

Especially small and compact design.

Technical attributes (type, connector (male, female, DS/D-sub, HD/High Density)): EB 418, HD 15-pole, male to male

Technical specifications
Version gender changer
Design straight
Connector (exit) D-Sub plug, 15 pole
Connector D-Sub plug, 15 pole
Logistics
Country of origin CN
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes