EB410 | EFB Elektronik
Gender changer, D-Sub plug, 9 pole to D-Sub plug, 9 pole, EB410
Unit Price (€ / pc.)
3.3201 € *
Available: 136 pcs.
Available in 5 Days: 1,000 pcs.
Leadtime: 1 Week **
Total Price:
3.32 € *
Price list
Quantity
Price per unit*
1 pcs.
3.3201 €
10 pcs.
2.7608 €
100 pcs.
2.3681 €
250 pcs.
2.1539 €
1000 pcs.
1.9754 €
*incl. VAT plus shipping costs
**Subject to prior sale
Computer gender changers, miniature design, type AB../EB.
Especially small and compact design.
Technical attributes (type, connector (male, female, DS/D-sub, HD/High Density)): AB 410, DS 9-pole, male to male
Technical specifications
Version | gender changer | |
Design | straight | |
Connector (exit) | D-Sub plug, 9 pole | |
Connector | D-Sub plug, 9 pole |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |