435-01661 | HellermannTyton

GALE CABLE JOINT 435-01661

Order No.: 70F6921
EAN: 4031026539904
MPN:
435-01661
Reliseal V510-PP/SI-GN
HellermannTyton
default L
Image may differ
Unit Price (€ / pc.)
80.9200 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
80.92 € *
Price list
Quantity
Price per unit*
1 pcs.
80.9200 €
5 pcs.
76.0648 €
15 pcs.
73.1493 €
50 pcs.
69.9125 €
150 pcs.
66.9970 €
*incl. VAT plus shipping costs
**Subject to prior sale

Gel cable joint, 435-01661, RELICON

Reliseal gel cable joint is suitable for cable connections under extreme conditions, outdoors and undergrounds.

It is universal straight-through joint with a protection class of IP68 and consist of a solid PP shell filled with RELICON gel.

Features and Benefits

  • Perfect strain relief
  • UV, ageing and weather resistant
  • Unlimited shelf life
Technical specifications
Version gel cable fitting
Design straight
Colour green
Cable diameter 14 to 21 mm
Cable cross-section 5-10 mm²
Degree of protection (IP) IP68
Logistics
Country of origin IT
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Cable cross-section
Cable diameter
Design
Version
Colour
Degree of protection (IP)
1 item in 3 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Cable cross-section
Cable diameter
Design
Version
Colour
Degree of protection (IP)
GALE CABLE JOINT 435-01662
Order No.:
 70F6922
Manufacturer:
 HellermannTyton
Manufacturer SKU:
 435-01662
Available: 0 pcs. Leadtime: 1 Week **
Total Price: 108.61 € *
1 pcs.
108.6113 €
10-25 mm²
20 to 30 mm
straight
gel cable fitting
green
IP68
GALE CABLE JOINT 435-01661
Order No.:
 70F6921
Manufacturer:
 HellermannTyton
Manufacturer SKU:
 435-01661
Available: 0 pcs. Leadtime: 1 Week **
Total Price: 80.92 € *
1 pcs.
80.9200 €
5 pcs.
76.0648 €
15 pcs.
73.1493 €
50 pcs.
69.9125 €
150 pcs.
66.9970 €
5-10 mm²
14 to 21 mm
straight
gel cable fitting
green
IP68
GALE CABLE JOINT 435-01660
Order No.:
 70F6920
Manufacturer:
 HellermannTyton
Manufacturer SKU:
 435-01660
Available: 0 pcs. Leadtime: 1 Week **
Total Price: 49.25 € *
1 pcs.
49.2541 €
2.5-6 mm²
12 to 18 mm
straight
gel cable fitting
green
IP68