166-50105 | HellermannTyton
Counter nut, M40, W 48 mm, H 5 mm, outer Ø 54 mm, brass, nickel-plated, 166-50105
Unit Price (€ / pc.)
7.0805 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
7.08 € *
Price list
Quantity
Price per unit*
1 pcs.
7.0805 €
10 pcs.
6.4736 €
50 pcs.
6.0690 €
100 pcs.
5.6644 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Version | counter nut | |
Outer diameter | 54 mm | |
Colour | silver | |
Spindle drive type | external hexagon | |
Thread size | M40 | |
Height | 5 mm | |
Material | brass, nickel-plated | |
spanner size | 48 mm |
Download
Logistics
Country of origin | GB |
Customs tariff number | 74153300 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |