T0058735895N | Weller

Wide band gas filter, adhesive vapors, Weller T0058735895N for WFE 2ES, WFE 2S, Zero Smog 4V

Order No.: 10L5068
EAN: 4003019061884
MPN:
T0058735895N
T0058735895
Weller
T0058735895N Weller Accessories for soldering fume extraction
Image may differ
Unit Price (€ / pc.)
320.11 € *
Available: 1 pcs.
Leadtime: 1 Week **
Total Price:
320.11 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
320.11 €

Wide band gas filter, T0058735895N, WELLER

Wide band gas filter for adhesive fumes for zero smog 4 V, WFE 2ES, WFE 2S.

Technical specifications
Version adhesive vapors
Suitable for WFE 2ES, WFE 2S, Zero Smog 4V
Accessory Type Wide band gas filter
Logistics
Country of origin HU
Customs tariff number 84219990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes