60R030XU | Littelfuse
PTC fuse, self-resetting, radial, 60 V (DC), 40 A, 600 mA (trip), 300 mA (hold), 60R030XU
Unit Price (€ / pc.)
0.4522 € *
Available: 529 pcs.
Leadtime: 11 Weeks **
Total Price:
4.52 € *
Price list
Quantity
Price per unit*
10 pcs.
0.4522 €
50 pcs.
0.3927 €
100 pcs.
0.3451 €
500 pcs.
0.3011 €
*incl. VAT plus shipping costs
**Subject to prior sale
PTC fuses with reset, series POLYFUSE, type Littelfuse 60R.
Epoxy polymeric resin, disk shape, with radial terminals
Technical specifications
Trigger current | 600 mA | |
Design | radial | |
max. holding current | 300 mA | |
Rated voltage (DC) | 60 V | |
Rated current | 40 A |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85361010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |