83100000005 | Littelfuse
Fuse holder, 5 x 20 mm, 6 A, 250 V, PCB mounting, 83100000005
Unit Price (€ / pc.)
3.3439 € *
Available: 840 pcs.
Leadtime: 11 Weeks **
Total Price:
3.34 € *
Price list
Quantity
Price per unit*
1 pcs.
3.3439 €
10 pcs.
2.7846 €
100 pcs.
2.3681 €
500 pcs.
2.0706 €
1000 pcs.
1.8802 €
*incl. VAT plus shipping costs
**Subject to prior sale
fuse holder for 5 x 20 mm G fuse
Type: 831
radial, for PCB mounting, compliant with IEC 60127-6 and UL 512. Pin pitch: 7.62 mm. Insulators: thermoplastic (polyamide PA 6.6) socket, compliant with UL 94 VDC0, black. Rated load: 6.3 A/250 V. Test voltage: 4.0 kV/50 Hz (1.0 minute without load). Degree of protection to IEC 60529: IP 40. Certifications: VDE, Semko, UL, CSA.
Technical specifications
Connection | PCB connection | |
Version | closed | |
Type of mounting | PCB mounting | |
Touch protection | PC2 | |
For Fuse | 5 x 20 mm | |
Rated voltage | 250 V | |
Rated current | 6 A | |
Degree of protection (IP) | IP40 |
Download
Logistics
Country of origin | CH |
Customs tariff number | 85369095 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |