82300000005 | Littelfuse
Fuse holder, 5 x 20 mm, 6 A, 250 V, snap-in, 82300000005
Unit Price (€ / pc.)
3.0940 € *
Available: 0 pcs.
Leadtime: 47 Weeks **
Type: 823, fuse holder without cap
Technical specifications
Connection | plug-in connection | |
Version | closed | |
Type of mounting | snap-in | |
Touch protection | PC2 | |
Installation diameter | 12.7 mm | |
For Fuse | 5 x 20 mm | |
Rated voltage | 250 V | |
Rated current | 6 A | |
Degree of protection (IP) | IP40 |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 85369095 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |