29320180 | Bopla
Front panel for UMP 32014 FP and UMP 32018 FP enclosures, FPP 32000
Unit Price (€ / pc.)
25.7754 € *
Available: 1 pcs.
Leadtime: 2 Weeks **
Total Price:
25.78 € *
Price list
Quantity
Price per unit*
1 pcs.
25.7754 €
5 pcs.
24.2284 €
15 pcs.
23.3002 €
50 pcs.
22.2768 €
150 pcs.
21.3486 €
*incl. VAT plus shipping costs
**Subject to prior sale
Front panels/rear panels, type Bopla Ultrapult.
Technical attributes (type, overall dimensions (dimension H front/rear)): FPP 32000, front panel for UMP 32014 FP and UMP 32018 FP
Technical specifications
Type of mounting | screw | |
Width | 167.8 mm | |
Colour | natural | |
Height | 124.2 mm | |
Material | aluminum | |
Accessory Type | front plate |
Download
Logistics
Country of origin | DE |
Customs tariff number | 76161000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |