B6132331 | OKW
Front panel, B6132331
Order No.: 30H2276
EAN: 4099889558067
MPN:
B6132331
Frontplatte, Plexiglas, transp., NEG A
Series: NORM-EINBAUGEH.TYP A
Unit Price (€ / pc.)
4.6648 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
4.66 € *
Price list
Quantity
Price per unit*
1 pcs.
4.6648 €
10 pcs.
4.3792 €
50 pcs.
4.2126 €
100 pcs.
4.0341 €
*incl. VAT plus shipping costs
**Subject to prior sale
Front panel for DIN-MODULAR CASE 96 x 48.
Technical specifications
Width | 43.4 mm | |
Colour | transparent | |
Length | 91.5 mm | |
Material | Acrylic glass | |
Accessory Type | front plate |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39205100 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |