418-004-50 | apra
Front panel/rear panel, 41-8004-50
Order No.: 70H4208
EAN: 4099889572902
MPN:
418-004-50
41-8004-50
Unit Price (€ / pc.)
12.3641 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
12.36 € *
Price list
Quantity
Price per unit*
1 pcs.
12.3641 €
10 pcs.
11.1265 €
50 pcs.
10.0079 €
100 pcs.
9.0202 €
*incl. VAT plus shipping costs
**Subject to prior sale
Front panels/rear panels, type 418.
Made of aluminum, 2.5 mm, anodized exterior, transparent chromalized interior.
Technical attributes (type, enclosure depth, board depth): 41-8004-50, front panel/rear panel.
Technical specifications
Width | 107 mm | |
Colour | transparent | |
Height | 45 mm | |
Material | die-cast aluminum | |
Accessory Type | front/rear panel |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85381000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |