3601-4705 | Feltron-Zeissler
Front panel/module handle, 181 mm, 3.8 cm, Anodised steel
Order No.: 20H2725
EAN: 4099889552713
MPN:
3601-4705
Unit Price (€ / pc.)
7.7826 € *
Available: 0 pcs.
Leadtime: On Request **
Front panel/module handles, type Feltron-Zeissler 3601.
Made of round steel, shiny-black Rilsan insulation on polyamide base.
Technical attributes (type, dimensions A, D, H, thread depth (T)): 3601-4705, A 181.5, D 10, H 38, T 10 mm
Technical specifications
Version | handle | |
Type of mounting | screw M5 | |
Drilling distance | 181 mm | |
Width | 8 mm | |
Colour | black | |
Height | 38 mm | |
Length | 181 mm | |
Material | steel |
Download
Logistics
Country of origin | DE |
Customs tariff number | 83024900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 6/8/11 |
SVHC free | Yes |