3268.1403 | Mentor
Front panel/module handle, 3268.1403
Unit Price (€ / pc.)
7.7588 € *
Available: 13 pcs.
Leadtime: 7 Weeks **
Total Price:
7.76 € *
Price list
Quantity
Price per unit*
1 pcs.
7.7588 €
10 pcs.
7.3066 €
50 pcs.
6.8544 €
100 pcs.
6.3903 €
500 pcs.
5.9381 €
*incl. VAT plus shipping costs
**Subject to prior sale
Front panel/module handles, Mentor, type 268../3268.
Made of ground aluminum, anodized silky mat.
Dull black, type 3268.
Technical attributes (type, dimension a/b): 3268.1403, 180/194 mm
Technical specifications
Design | straight | |
Type of mounting | screw M5 | |
Width | 12.2 mm | |
Colour | black | |
Height | 40 mm | |
Length | 194 mm | |
Material | aluminum | |
Accessory Type | handle |
Download
Logistics
Country of origin | DE |
Customs tariff number | 76169990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |