268.2 | Mentor
Front panel/module handle, 268.2
Unit Price (€ / pc.)
4.0103 € *
Available: 48 pcs.
Next delivery: 80 pcs. on 2024-10-28
Leadtime: 7 Weeks **
Total Price:
4.01 € *
Price list
Quantity
Price per unit*
1 pcs.
4.0103 €
10 pcs.
3.5343 €
100 pcs.
3.1059 €
250 pcs.
2.9750 €
1000 pcs.
2.7846 €
*incl. VAT plus shipping costs
**Subject to prior sale
Front panel/module handles, Mentor, type 268../3268.
Made of ground aluminum, anodized silky mat.
Aluminum-colored version, type 268.
Technical attributes (type, dimension a/b): 268.2, 88/102 mm
Technical specifications
Design | straight | |
Type of mounting | screw M5 | |
Width | 12.2 mm | |
Colour | gray | |
Height | 40 mm | |
Length | 102 mm | |
Material | aluminum | |
Accessory Type | handle |
Download
Logistics
Country of origin | PL |
Customs tariff number | 76169990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |