268.1 | Mentor
Front panel/module handle
Unit Price (€ / pc.)
3.5938 € *
Available: 0 pcs.
Next delivery: 86 pcs. on 2024-05-08
Leadtime: 3 Weeks **
Total Price:
3.59 € *
Price list
Quantity
Price per unit*
1 pcs.
3.5938 €
10 pcs.
3.1654 €
100 pcs.
2.7727 €
250 pcs.
2.6656 €
1000 pcs.
2.4990 €
*incl. VAT plus shipping costs
**Subject to prior sale
Front panel/module handles, Mentor, type 268../3268.
Made of ground aluminum, anodized silky mat.
Aluminum-colored version, type 268.
Technical attributes (type, dimension a/b): 268.1, 55/69 mm
Technical specifications
Version | handle | |
Design | straight | |
Type of mounting | screw M5 | |
Width | 12.2 mm | |
Colour | gray | |
Height | 40 mm | |
Length | 69 mm | |
Material | aluminum |
Download
Logistics
Country of origin | PL |
Customs tariff number | 76169990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |