A4123100 | OKW
Front cap for rotary knobs size 23, A4123100
Order No.: 27H230
EAN: 4099889349122
MPN:
A4123100
Deckel 23, mit Strich, KKS
Series: KOMBIKNÖPFE ZUBEHÖR
Unit Price (€ / pc.)
1.5351 € *
Available: 72 pcs.
Leadtime: 1 Week **
Total Price:
15.35 € *
Price list
Quantity
Price per unit*
10 pcs.
1.5351 €
50 pcs.
1.3566 €
250 pcs.
1.1662 €
1000 pcs.
1.0234 €
2500 pcs.
0.9282 €
*incl. VAT plus shipping costs
**Subject to prior sale
Corresponding front caps with index, size 23, type 4123.
Also covers the collet mount; Dimensions: a 20.4, b 17.4, c 6.5 mm.
Technical attributes (type, color, shaft diameter (SD)): 100, black, RAL 9005
Technical specifications
Suitable for | rotary knobs size 23 | |
Accessory Type | front cap |
Download
Logistics
Country of origin | DE |
Customs tariff number | 84879090 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |