A4120000 | OKW
Front cap, without line, KKS, for rotary knobs size 20, A4120000
Order No.: 26H780
EAN: 4099889348866
MPN:
A4120000
Deckel 20, ohne Strich, KKS
Series: KOMBIKNÖPFE ZUBEHÖR
Unit Price (€ / pc.)
0.9044 € *
Available: 49 pcs.
Next delivery: 460 pcs. on 2024-09-23
Leadtime: On Request **
Total Price:
9.04 € *
Price list
Quantity
Price per unit*
10 pcs.
0.9044 €
50 pcs.
0.7973 €
250 pcs.
0.6902 €
*incl. VAT plus shipping costs
**Subject to prior sale
Corresponding front caps without index, size 20, type 4120.
Also acts as collet cover; Dimensions: a 17.5, b 15.2 mm.
Technical attributes (type, color, shaft diameter (SD)): 000, black, RAL 9005
Technical specifications
Version | without line, KKS | |
Suitable for | rotary knobs size 20 | |
Accessory Type | front cap |
Download
Logistics
Country of origin | DE |
Customs tariff number | 84879090 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |