A4113007 | OKW
Front cap for rotary knobs size 13.5, A4113007
Order No.: 25H715
EAN: 4099889348156
MPN:
A4113007
Deckel 13,5, ohne Strich,kieselgrau, KKS
Series: KOMBIKNÖPFE ZUBEHÖR
Unit Price (€ / pc.)
0.4760 € *
Available: 3,484 pcs.
Leadtime: 1 Week **
Total Price:
4.76 € *
Price list
Quantity
Price per unit*
10 pcs.
0.4760 €
50 pcs.
0.4522 €
100 pcs.
0.4403 €
500 pcs.
0.4284 €
1000 pcs.
0.4165 €
*incl. VAT plus shipping costs
**Subject to prior sale
Corresponding front caps without index, size 13.5, type 4113.
Also acts as collet cover; Dimensions: a 11.2, b 9.2 mm.
Technical attributes (type, color, shaft diameter (SD)): 007, pebble gray, RAL 7032
Technical specifications
Suitable for | rotary knobs size 13.5 | |
Accessory Type | front cap |
Download
Logistics
Country of origin | DE |
Customs tariff number | 84879090 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |