A4110000 | OKW
Front cap, without line, KKS, for rotary knobs size 10, A4110000
Order No.: 25H160
EAN: 4099889347906
MPN:
A4110000
Deckel 10, ohne Strich, KKS
Series: KOMBIKNÖPFE ZUBEHÖR
Unit Price (€ / pc.)
0.4760 € *
Available: 800 pcs.
Leadtime: 2 Weeks **
Total Price:
4.76 € *
Price list
Quantity
Price per unit*
10 pcs.
0.4760 €
50 pcs.
0.4522 €
100 pcs.
0.4403 €
500 pcs.
0.4284 €
1000 pcs.
0.4165 €
*incl. VAT plus shipping costs
**Subject to prior sale
Corresponding front caps without index, size 10, type 4110.
Also acts as collet cover; Dimensions: a 8.0, b 6.5 mm.
Technical attributes (type, color, shaft diameter (SD)): 000, black, RAL 9005
Technical specifications
Version | without line, KKS | |
Suitable for | rotary knobs size 10 | |
Accessory Type | front cap |
Download
Logistics
Country of origin | DE |
Customs tariff number | 84879090 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |