DREHT. F. STAHLM. S. 1200 | Raaco
Rotating stand, blue, DREHT. F. STAHLM. S. 1200
Free-standing turntables, type Raaco für Stahlmagazine Serie 1200.
Bare turntable rack for installation of 12 storage cabinets of series 1200 as required; Color: Raaco blue. Total height: 1760 mm. The turntable carousel provides 6.6 m² storage space on a 0.2 m² standing area.
Type: Turntable racks for steel storage cabinets series 1200
Version | magazine | |
ESD protection | No | |
Colour | blue | |
Weight | 12.5 kg |
Country of origin | DK |
Customs tariff number | 73269098 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |