97 52 65 | Knipex

Four-pin crimping pliers for turned contacts, 0.14-6.0 mm², AWG 26-10, Knipex, 97 52 65

Order No.: 05L8401
EAN: 4003773045236
MPN:
97 52 65
975265
Knipex
default L
Image may differ
Unit Price (€ / pc.)
653.31 € *
Available: 0 pcs.
Available in 7 Days: 10 pcs.
Leadtime: 1 Week **
Total Price:
653.31 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
653.31 €
For crimping turned contacts. Four-mandrel crimping for top-quality crimping connections. Mandrel gauge to check the basic setting. Repetitive, high crimping quality due to integral lock (self-releasing mechanism). Optimum transmission of force due to highly effective lever action for fatigue-reduced operation. High operation comfort thanks to handy shape. Chrome vanadium electric steel in special quality, oil-hardened Model: Fine adjustment of pressure depending on the conductor's diameter by means of adjusting wheel. Locator for positioning the contacts. With table for calculating the settings. Pliers in a plastic case with foam insert.
Technical specifications
Crimping Range (AWG) AWG 26-10
Crimping Range (mm²) 0.14-6.0 mm²
Suitable for turned contacts
Weight 676 g
Length 230 mm
Logistics
Country of origin DE
Customs tariff number 82032000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Variations
Crimping Range (mm²)
Length
Crimping Range (AWG)
Weight
Suitable for
1 item in 5 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Crimping Range (mm²)
Length
Crimping Range (AWG)
Weight
Suitable for