97 52 63 | Knipex

Four-pin crimping pliers for turned contacts, 0.08-2.5 mm², AWG 28-13, Knipex 97 52 63

Order No.: 05L8370
EAN: 4003773050148
MPN:
97 52 63
975263
Knipex
97 52 63 Knipex Crimping and Cable Lug Pliers
Image may differ
Unit Price (€ / pc.)
546.21 € *
Available: 0 pcs.
Available in 7 Days: 10 pcs.
Leadtime: 1 Week **
Total Price:
546.21 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
546.21 €
For crimping turned contacts. Four-mandrel crimping for top-quality crimping connections. Mandrel gauge to check the basic setting. Repetitive, high crimping quality due to integral lock (self-releasing mechanism). Optimum transmission of force due to highly effective lever action for fatigue-reduced operation. High operation comfort thanks to handy shape. Chrome vanadium electric steel in special quality, oil-hardened Model: Fine adjustment of pressure depending on the conductor's diameter by means of adjusting wheel. Pliers in a plastic case with foam insert and standard locator for precise positioning of the contacts.
Technical specifications
Crimping Range (AWG) AWG 28-13
Crimping Range (mm²) 0.08-2.5 mm²
Suitable for turned contacts
Weight 388 g
Length 180 mm
Logistics
Country of origin DE
Customs tariff number 82032000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead