BPW20RF | Vishay
Photodiode 10V 300mW 920nm BPW20RF
Unit Price (€ / pc.)
6.0452 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Photo diodes, type BPW.
Technical attributes (type, reverse voltage, half angle, spectral range of photo sensitivity, package): BPW20RF, 10 V, ±50°, 400 to 950 nm, TO5
Technical specifications
Forward Current | 50 mA | |
Enclosure | TO-5 | |
max. operating temperature | 125 °C | |
min. operating temperature | -40 °C | |
Assembly | THT | |
Power loss | 300 mW | |
Wavelength | 920 nm |
Download
Logistics
Country of origin | PH |
Original Packaging | Bag with 500 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |