N2-2-3-2-1 WEIß/KL | Licefa

SMD box, transparent/white, (L x W x D) 37 x 12 x 15 mm, N2-2-3-2-1 WEIß/KL

Order No.: 19L4256
EAN: 4099891422028
MPN:
N2-2-3-2-1 WEIß/KL
Licefa
default L
Image may differ
Unit Price (€ / pc.)
2.1896 € *
Available: 10 pcs.
Leadtime: 10 Weeks **
Total Price:
4.38 € *
Price list
Quantity
Price per unit*
2 pcs.
2.1896 €
10 pcs.
2.0825 €
50 pcs.
1.9754 €
*incl. VAT plus shipping costs
**Subject to prior sale

Small folding boxes for SMD and micro components, type Licefa SMD-Box.

Snap-together, three combinable sizes. The lid is retained in open position. Self-closing by spring force when closed. Drawer cabinets are described below under no. L224.300.

Non-conducting, type SMD-Box 1-3.

Technical attributes (type, internal dimensions in mm (W x H x L), color base shell/lid): 22321, 37 x 12 x 15 mm, white/crystal clear

Technical specifications
Version SMD box
Width 12 mm
ESD protection No
Colour transparent/white
Length 37 mm
Material plastic
Depth 15 mm
Logistics
Country of origin DE
Customs tariff number 39231090
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Colour
Material
Depth
Version
Width
Length
ESD protection
1 item in 8 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Colour
Material
Depth
Version
Width
Length
ESD protection
SMD box, black, (L x W x D) 37 x 12 x 15 mm, N2-6-6-10-10 EGB
Order No.:
 19L4284
Manufacturer:
 Licefa
Manufacturer SKU:
 N2-6-6-10-10 EGB
Available: 90 pcs. Leadtime: 10 Weeks **
Total Price: 2.25 € *
1 pcs.
2.2491 €
25 pcs.
2.1420 €
100 pcs.
2.0468 €
black
plastic
15 mm
SMD box
12 mm
37 mm
No
SMD box, yellow, (L x W x D) 37 x 12 x 15 mm, N2-2-2-4-4 GELB
Order No.:
 19L4252
Manufacturer:
 Licefa
Manufacturer SKU:
 N2-2-2-4-4 GELB
Available: 27 pcs. Leadtime: 10 Weeks **
Total Price: 10.83 € *
5 pcs.
2.1658 €
10 pcs.
2.0587 €
50 pcs.
1.9635 €
yellow
plastic
15 mm
SMD box
12 mm
37 mm
No
SMD box, white, (L x W x D) 37 x 12 x 15 mm, N2-2-2-2-2 WEIß
Order No.:
 19L4250
Manufacturer:
 Licefa
Manufacturer SKU:
 N2-2-2-2-2 WEIß
Available: 0 pcs. Leadtime: 10 Weeks **
Total Price: 2.17 € *
5 pcs.
2.1658 €
50 pcs.
2.0587 €
100 pcs.
1.9635 €
white
plastic
15 mm
SMD box
12 mm
37 mm
No