DK-2531-01 | DIGITUS
FO duplex patch cable, LC to ST, 1 m, OM2, multimode 50/125 µm
Order No.: 98F760
EAN: 4016032249153
MPN:
DK-2531-01
Unit Price (€ / pc.)
6.2356 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
6.24 € *
Price list
Quantity
Price per unit*
1 pcs.
6.2356 €
5 pcs.
5.8905 €
10 pcs.
5.5454 €
25 pcs.
5.2003 €
50 pcs.
4.8433 €
*incl. VAT plus shipping costs
**Subject to prior sale
FOC duplex patch cables, LC to ST, halogen-free, type Digitus DK-2531-.
LC to ST duplex multimode patch cable I-VH 2G50/125µ, connector with ceramic ferrules, 50/125 µm fiber, fiber class OM 2, Ethernet up to 1.0 Gbit.
Technical specifications
Connection (1) | LC | |
Connection (2) | ST | |
Version | FO duplex patch cable | |
Colour | orange | |
Chamfer type | multimode 50/125 µm | |
Cable type | I-VH 2G50/125µ | |
Cable length | 1 m | |
Category | OM2 | |
Material | LSZH |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85447000 |
Original Packaging | Bag with 1 piece |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |