DK-2511-03 | DIGITUS

FO duplex patch cable, ST to ST, 3 m, OM2, multimode 50/125 µm

Order No.: 98F724
EAN: 4016032248064
MPN:
DK-2511-03
DIGITUS
default L
Image may differ
Unit Price (€ / pc.)
8.6513 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
8.65 € *
Price list
Quantity
Price per unit*
1 pcs.
8.6513 €
10 pcs.
8.0087 €
50 pcs.
7.3661 €
100 pcs.
6.9258 €
*incl. VAT plus shipping costs
**Subject to prior sale

FOC duplex patch cables, ST to ST, halogen-free, type Digitus DK-2511-.

ST to ST duplex multimode patch cable I-VH 2G50/125µ, connector with ceramic ferrules, 50/125 µm fiber, fiber class OM 2, Ethernet up to 1.0 Gbit.

Technical specifications
Connection (1) ST
Connection (2) ST
Version FO duplex patch cable
Colour orange
Chamfer type multimode 50/125 µm
Cable type I-VH 2G50/125µ
Cable length 3 m
Category OM2
Material LSZH
Logistics
Country of origin CN
Customs tariff number 85447000
Original Packaging Bag with 1 piece
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Cable length
Category
Material
Version
Connection (2)
Colour
Connection (1)
Chamfer type
Cable type
1 item in 4 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Cable length
Category
Material
Version
Connection (2)
Colour
Connection (1)
Chamfer type
Cable type
FO duplex patch cable, ST to ST, 10 m, OM2, multimode 50/125 µm
Order No.:
 98F728
Manufacturer:
 DIGITUS
Manufacturer SKU:
 DK-2511-10
Available: 0 pcs. Leadtime: On Request **
Total Price: 14.71 € *
1 pcs.
14.7084 €
10 pcs.
13.5184 €
50 pcs.
12.7211 €
100 pcs.
11.9357 €
10 m
OM2
LSZH
FO duplex patch cable
ST
orange
ST
multimode 50/125 µm
I-VH 2G50/125µ
FO duplex patch cable, ST to ST, 3 m, OM2, multimode 50/125 µm
Order No.:
 98F724
Manufacturer:
 DIGITUS
Manufacturer SKU:
 DK-2511-03
Available: 0 pcs. Leadtime: On Request **
Total Price: 8.65 € *
1 pcs.
8.6513 €
10 pcs.
8.0087 €
50 pcs.
7.3661 €
100 pcs.
6.9258 €
3 m
OM2
LSZH
FO duplex patch cable
ST
orange
ST
multimode 50/125 µm
I-VH 2G50/125µ
FO duplex patch cable, ST to ST, 2 m, OM2, multimode 50/125 µm
Order No.:
 98F722
Manufacturer:
 DIGITUS
Manufacturer SKU:
 DK-2511-02
Available: 0 pcs. Leadtime: On Request **
Total Price: 8.15 € *
1 pcs.
8.1515 €
10 pcs.
7.5446 €
50 pcs.
6.9377 €
100 pcs.
6.5331 €
2 m
OM2
LSZH
FO duplex patch cable
ST
orange
ST
multimode 50/125 µm
I-VH 2G50/125µ
FO duplex patch cable, ST to ST, 1 m, OM2, multimode 50/125 µm
Order No.:
 98F720
Manufacturer:
 DIGITUS
Manufacturer SKU:
 DK-2511-01
Available: 0 pcs. Leadtime: On Request **
Total Price: 8.40 € *
1 pcs.
8.4014 €
10 pcs.
7.7707 €
50 pcs.
7.1519 €
100 pcs.
6.7116 €
1 m
OM2
LSZH
FO duplex patch cable
ST
orange
ST
multimode 50/125 µm
I-VH 2G50/125µ