DK-2533-03/3 | DIGITUS
FO duplex patch cable, LC to LC, 3 m, OM3, multimode 50/125 µm
Order No.: 98F772
EAN: 4016032248873
MPN:
DK-2533-03/3
Unit Price (€ / pc.)
7.5446 € *
Available: 0 pcs.
Available in 7 Days: 822 pcs.
Leadtime: 1 Week **
Total Price:
7.54 € *
Price list
Quantity
Price per unit*
1 pcs.
7.5446 €
5 pcs.
7.1162 €
10 pcs.
6.6997 €
25 pcs.
6.2832 €
50 pcs.
5.8667 €
*incl. VAT plus shipping costs
**Subject to prior sale
Duplex FOC patch cable, LC to LC, type Digitus DK-2533../.
LC to LC duplex multimode patch cable I-VH 2G50/125µ, connector with ceramic ferrules, 50/125 µm fiber, fiber class OM 3
Technical specifications
Connection (1) | LC | |
Connection (2) | LC | |
Version | FO duplex patch cable | |
Colour | turquoise | |
Chamfer type | multimode 50/125 µm | |
Cable type | I-VH 2G50/125µ | |
Cable length | 3 m | |
Category | OM3 | |
Material | LSZH |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85447000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |