FL33E | Edsyn
Flux-brushes, Brush tip
Order No.: 10L795
EAN: 4099891416973
MPN:
FL33E
Unit Price (€ / pc.)
42.2926 € *
Available: 0 pcs.
Next delivery: 15 pcs. on 2024-10-02
Leadtime: 2 Weeks **
Total Price:
42.29 € *
Price list
Quantity
Price per unit*
1 pcs.
42.2926 €
5 pcs.
39.7460 €
15 pcs.
38.2228 €
50 pcs.
36.5449 €
150 pcs.
35.0217 €
*incl. VAT plus shipping costs
**Subject to prior sale
Flux dispensers, type Edsyn FL 33 E Fluxi.
For targeted and precise application of No-Clean flux (F-SW 34) on the solder point by means of flexible brush tip, ideal for fine-pitch and SMD applications, faultless soldering results in combination with hot air and soldering irons
Technical specifications
Container | brush pen | |
Lead-free | No | |
Halogen free | No | |
Contents | 8 ml | |
No-clean | Yes |
Download
Logistics
Country of origin | US |
Customs tariff number | 38109090 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Signal word
Gefahrenpiktogramme | |
Information on dangerous goods | Signal word: DangerHazard statements:
Precautionary statements:
Supplemental Hazard |