FVF-BASIC | Fluke

Software, expansion of functionality for Fluke series 280/789/1550B/1653/180, FVF-BASIC

Order No.: 27K0218
EAN: 0095969283236
MPN:
FVF-BASIC
2396957
Series: Fluke Viewforms
Fluke
FVF-BASIC Fluke T&M Software and Licences
Image may differ
Unit Price (€ / pc.)
285.60 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
285.60 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
285.60 €

Software, 2396957, Fluke

The FLUKE FVF-BASIC is a FlukeView® Forms software upgrade with cable. It extends the performance of the world's most rugged and accurate handheld testers with FlukeView® Forms documentation software. To meet increasing reporting and documentation requirements, Fluke introduces FlukeView Forms documentation software. FlukeView forms enhances the power of your Fluke tool by allowing you to document, store and analyze individual readings or series of measurements, then turn them into professional-looking documents. Owners of Fluke 280, 180, 789 and 1550B Series meters who do not need the full power of FlukeView forms can use the FlukeView® Basic version. Transfer data points from your meter to your PC and use the two standard, non-customizable forms to view your readings in tabular or graphical form. If you need a wider range of forms or want to use FlukeView® Forms Designer to customize your forms, upgrade to FlukeView® Forms version 3.3 with FVF-UG.

Features

  • Transfer data points from your meter to your PC
  • 2 standard shapes
Technical specifications
Version expansion of functionality
Suitable for Fluke series 280/789/1550B/1653/180
Accessory Type Software
Logistics
Country of origin US
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes