TSD12AS | ideal-tek
Fluid dispenser 120cc anti-splash
Unit Price (€ / pc.)
24.7401 € *
Available: 10 pcs.
Leadtime: 4 Weeks **
Total Price:
24.74 € *
Price list
Quantity
Price per unit*
1 pcs.
24.7401 €
5 pcs.
23.2526 €
15 pcs.
22.3601 €
50 pcs.
21.3724 €
*incl. VAT plus shipping costs
**Subject to prior sale
Solvent dispensers, type Ideal-Tek TSD.
Made of dissipative plastic, steel stopper with seal.
Type: TSD12AS, dispenser, 120 ml, with splash guard
Technical specifications
Version | 120 ml, with splash guard | |
Suitable for | Liquids | |
Accessory Type | ESD dispensing bottle |
Download
Logistics
Country of origin | SG |
Customs tariff number | 39235090 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |