RSF76Y100RN | Cynergy3

RSF76Y100RN, float switch

Order No.: 28G485
EAN: 4099889456554
MPN:
RSF76Y100RN
Series: RSF70
Cynergy3
RSF76Y100RN Cynergy3 Float Switches, Flow Sensors
Image may differ
Unit Price (€ / pc.)
87.7744 € *
Available: 18 pcs.
Leadtime: On Request **
Total Price:
87.77 € *
Price list
Quantity
Price per unit*
1 pcs.
87.7744 €
5 pcs.
82.5027 €
15 pcs.
79.3492 €
50 pcs.
75.8268 €
150 pcs.
72.6614 €
*incl. VAT plus shipping costs
**Subject to prior sale

Float switch, RSF76Y100RN, Cynergy3

The RSF76Y100RN float switch is designed for fitting through a tank wall from th outside, where access to the inside for fitting is not possible. Typical applications include vending machines, commercial dishwashers and auxiliary tanks on vehicles.

Technical specifications
Connection M12-plug
Version float switch
Flow range 0.85
diameter 23 mm
Shell Material PPS
Switching Voltage (AC) 240 V
Switching Voltage (DC) 120 V
Logistics
Country of origin GB
Customs tariff number 90261089
Compliance
RoHS conform Yes
Date of RoHS guidelines 6/8/11
SVHC free Yes