FBL 10X0,50 MASSIVL. | Ribbon Cables
Flat ribbon cable, 10 pole, pitch 2.5 mm, 0.2 mm², AWG 24, PVC, gray
Order No.: 94F477
EAN: 4099891235246
MPN:
FBL 10X0,50 MASSIVL.
Unit Price (€ / mtr.)
2.4038 € *
Available: 694 mtr.
Next delivery: 100 mtr. on 2024-07-22
Leadtime: 19 Weeks **
Total Price:
2.40 € *
Price list
Quantity
Price per unit*
1 mtr.
2.4038 €
25 mtr.
2.0468 €
100 mtr.
1.8921 €
250 mtr.
1.7850 €
1000 mtr.
1.6422 €
*incl. VAT plus shipping costs
**Subject to prior sale
Flat ribbon cables with solid wires, 2.5 mm grid, type FBL.
Technical specifications
Core insulation material | PVC | |
Number of cores | 10 | |
Version | flat ribbon cable | |
AWG cross-section | AWG 24 | |
Width | 23.85 mm | |
Colour | gray | |
Halogen free | No | |
Height | 1.35 mm | |
Cable material | copper, tin-plated | |
Cable cross-section | 0.2 mm² | |
Rated voltage | 300 V | |
Test voltage | 2 kV | |
Grid | 2.5 mm | |
Shielding | unshielded | |
Temperature range (active) | -10 °C to 70 °C | |
Temperature range (unmoved) | -30 °C to 70 °C |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85444995 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |