FBL 24P AWG28 GRAU | Ribbon Cables

Flat ribbon cable, 24 pole, pitch 1.27 mm, 0.09 mm², AWG 28, PVC, gray, FBL 24P AWG28 GRAU

Order No.: 94F4530
EAN: 4099891235086
MPN:
FBL 24P AWG28 GRAU
FBL 24P AWG28 GRAU Ribbon Cables Image 1
FBL 24P AWG28 GRAU Ribbon Cables Image 2
Image may differ
Unit Price (€ / mtr.)
3.5581 € *
Available: 87 mtr.
Leadtime: 19 Weeks **
Total Price:
3.56 € *
Price list
Quantity
Price per unit*
1 mtr.
3.5581 €
10 mtr.
3.2011 €
100 mtr.
2.9512 €
500 mtr.
2.5942 €
1000 mtr.
2.3681 €
*incl. VAT plus shipping costs
**Subject to prior sale

Flat ribbon cables, 1.27 mm grid, type FB..28127G.

Technical specifications
Core insulation material PVC
Number of cores 24
Version flat ribbon cable
AWG cross-section AWG 28
Width 30.14 mm
Colour gray
Halogen free No
Height 0.93 mm
Cable material copper, tin-plated
Cable cross-section 0.09 mm²
Rated voltage 300 V
Test voltage 2 kV
Grid 1.27 mm
Shielding unshielded
Temperature range (active) -20 °C to 105 °C
Temperature range (unmoved) -30 °C to 105 °C
Logistics
Country of origin DE
Customs tariff number 85444995
Original Packaging Reel with 100 meters
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes