A10-N100-A | PANTA
Flat conductor connector, 10 pole, pitch 2.54 mm, 0.205 mm², AWG 24, PEN
Flex cable connectors, type PANTA FIX JUMPER.
Ultra-flexible flat cable connector that combines the properties of a ribbon cable and connecting pin of a plug. High resistance to vibration and bending stress through flat-rolled round conductors. Straight solder pins on both ends, tinned copper wires; Pin length: 3.20 mm ±0.7 mm. Operating temperatures: –40 to +125 °C. Soldering temperature: 260 °C/5.0 s.
With 2.54 mm grid.
Pin diameter: 0.51 mm. Wire gage: AWG 24. Rated current: 3.0 A. Rated voltage: 300 VDC. Electric strength: min. 1500 VDC. Insulation material: PEN.
Technical attributes (type, number of poles, insulation length): A10-N100-A, 10-pole, 100 mm
Core insulation material | PEN | |
Number of cores | 10 | |
Version | flat ribbon cable | |
AWG cross-section | AWG 24 | |
Width | 1.5 mm | |
Halogen free | No | |
Cable length | 100 mm | |
Cable material | copper, tin-plated | |
Cable cross-section | 0.205 mm² | |
Rated voltage | 300 V | |
Pin lenght | 3.2 mm | |
Test voltage | 1.5 kV | |
Grid | 2.54 mm | |
Shielding | unshielded | |
Temperature range (active) | -40 °C to 125 °C | |
Temperature range (unmoved) | -40 °C to 125 °C |
Country of origin | DE |
Customs tariff number | 85444995 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |