72804 | Flat Plugs
Faston plug, 2.8 x 0.8 mm, L 17 mm, uninsulated, angled, 72804
Order No.: 05F194
EAN: 4099889611328
MPN:
72804
Unit Price (€ / pc.)
0.9044 € *
Available: 1,213 pcs.
Leadtime: 3 Weeks **
Total Price:
0.90 € *
Price list
Quantity
Price per unit*
1 pcs.
0.9044 €
10 pcs.
0.7973 €
100 pcs.
0.7259 €
1000 pcs.
0.6664 €
10000 pcs.
0.5831 €
*incl. VAT plus shipping costs
**Subject to prior sale
PCB mounting tabs, type 00.41.
Mating width 2.8 mm, mating thickness 0.8 mm, with snap-in hole, made of nickel-plated brass, not insulated, to DIN 46244.
Type: 00.41, PCB mounting tab
Technical specifications
Connection | solder connection | |
Version | faston plug | |
Design | angled | |
Isolated | No | |
Length | 17 mm | |
Material | brass, tin-plated | |
Nominal size according to DIN | DIN 46244 | |
Plug width x plug thickness | 2.8 x 0.8 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |