3856.67 | Vogt

Faston plug, 6.3 x 0.8 mm, L 10.5 mm, uninsulated, angled, 3856.67

Order No.: 05F125
EAN: 4099889611199
MPN:
3856.67
Vogt
default L
Image may differ
Unit Price (€ / pc.)
0.1083 € *
Available: 16,776 pcs.
Leadtime: 1 Week **
Total Price:
5.41 € *
Price list
Quantity
Price per unit*
50 pcs.
0.1083 €
100 pcs.
0.1012 €
500 pcs.
0.0928 €
1000 pcs.
0.0809 €
5000 pcs.
0.0738 €
*incl. VAT plus shipping costs
**Subject to prior sale

Flat plug, type Vogt 38.

Made of brass, pure tin-plated, not insulated, compliant with DIN 46342 part 1.

PCB mounting tabs, mating width 6.3 mm, type Vogt 38.

Technical attributes (type, mating width x mating thickness, dimension d): 3856.67, 6.3x0.8 mm, 4.3 mm

Technical specifications
Connection screw connection
Version faston plug
Design angled
Isolated No
Length 10.5 mm
Material brass, tin-plated
Nominal size according to DIN DIN 46342
Plug width x plug thickness 6.3 x 0.8 mm
Logistics
Country of origin CH
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Design
Material
Version
Length
Connection
Isolated
Plug width x plug thickness
1 item in 3 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Design
Material
Version
Length
Connection
Isolated
Plug width x plug thickness
Faston plug, 6.3 x 0.8 mm, L 10.5 mm, uninsulated, angled, 3861.67
Order No.:
 05F130
Manufacturer:
 Vogt
Manufacturer SKU:
 3861.67
Available: 5,076 pcs. Leadtime: 2 Weeks **
Total Price: 5.41 € *
50 pcs.
0.1083 €
100 pcs.
0.1000 €
500 pcs.
0.0940 €
1000 pcs.
0.0893 €
5000 pcs.
0.0845 €
angled
brass, tin-plated
faston plug
10.5 mm
screw connection
No
6.3 x 0.8 mm
Faston plug, 6.3 x 0.8 mm, L 10.5 mm, uninsulated, angled, 3847.67
Order No.:
 05F120
Manufacturer:
 Vogt
Manufacturer SKU:
 3847.67
Available: 13,404 pcs. Leadtime: 4 Weeks **
Total Price: 1.23 € *
10 pcs.
0.1226 €
100 pcs.
0.1119 €
500 pcs.
0.1035 €
1000 pcs.
0.0952 €
5000 pcs.
0.0904 €
angled
brass, tin-plated
faston plug
10.5 mm
screw connection
No
6.3 x 0.8 mm
Faston plug, 6.3 x 0.8 mm, L 10.5 mm, uninsulated, angled, 3856.67
Order No.:
 05F125
Manufacturer:
 Vogt
Manufacturer SKU:
 3856.67
Available: 16,776 pcs. Leadtime: 1 Week **
Total Price: 5.41 € *
50 pcs.
0.1083 €
100 pcs.
0.1012 €
500 pcs.
0.0928 €
1000 pcs.
0.0809 €
5000 pcs.
0.0738 €
angled
brass, tin-plated
faston plug
10.5 mm
screw connection
No
6.3 x 0.8 mm