3815.67 | Vogt
Faston plug, 4.8 x 0.8 mm, L 10 mm, uninsulated, angled, 3815.67
Order No.: 05F110
EAN: 4099889611168
MPN:
3815.67
Unit Price (€ / pc.)
0.1131 € *
Available: 0 pcs.
Next delivery: 750 pcs. on 2024-05-16
Leadtime: 1 Week **
Total Price:
0.11 € *
Price list
Quantity
Price per unit*
50 pcs.
0.1131 €
100 pcs.
0.1023 €
500 pcs.
0.0952 €
1000 pcs.
0.0881 €
5000 pcs.
0.0821 €
*incl. VAT plus shipping costs
**Subject to prior sale
Flat plug, type Vogt 38.
Made of brass, pure tin-plated, not insulated, compliant with DIN 46342 part 1.
Technical attributes (type, mating width x mating thickness, dimension d): 3815.67, 4.8x0.8 mm, 3.2 mm
Technical specifications
Connection | screw connection | |
Version | faston plug | |
Design | angled | |
Isolated | No | |
Length | 10 mm | |
Material | brass, tin-plated | |
Nominal size according to DIN | DIN 46342 | |
Plug width x plug thickness | 4.8 x 0.8 mm |
Download
Logistics
Country of origin | CH |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |