925475-1 | AMP
Insulating housing for 2.8 mm, 3 pole, PA, white, 925475-1
Unit Price (€ / pc.)
1.4518 € *
Available: 281 pcs.
Leadtime: On Request **
Crimp terminal housing, size 2.8 mm, type TE Connectivity/AMP Fastin-Faston.
3-pole, for snap-in tab contacts size 2.8 x 0.8 mm, polyamide housing. Bare housings. Corresponding contacts as described below are available on separate order.
Tab housings, type 0-092.
Color: white.
Technical specifications
Colour | white | |
For Plug | 2.8 mm | |
Length | 27 mm | |
Material | PA | |
Pin number | 3 pole |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85472000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |