T0016110800 | Nicholson
File, 0016110800, 200 mm length
Order No.: 06L9541
EAN: 4099891385330
MPN:
T0016110800
FEILE 200MM
Unit Price (€ / pc.)
13.8397 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
13.84 € *
Price list
Quantity
Price per unit*
6 pcs.
13.8397 €
12 pcs.
11.9357 €
*incl. VAT plus shipping costs
**Subject to prior sale
Flat blunt files, type Nicholson 0016.
With ergonomic handle and Magicut. Single cut divided by angled longitudinal grooves (notches) into shorter cutting edges which free themselves of the chips. Roughing and smoothing in one operation.
Type: 0016110800, 200 mm length
Technical specifications
Version | file | |
Chop | Magicut | |
Length | 200 mm |
Download
Logistics
Country of origin | BR |
Customs tariff number | 82031000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |