730232002 | Hirschmann Automation and Control

Flat seal for GDM design C, 730232002

Order No.: 51F784
MPN:
730232002
GSSNA 300-5 NBR
Hirschmann Automation and Control
730232002 Hirschmann Automation and Control Accessories for Industrial Connectors
Image may differ
Unit Price (€ / pc.)
0.2463 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
0.25 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
0.2463 €

Corresponding flat seals, type GDS../GSS.

Made of nitrile rubber (NBR); Operating temperatures: –30 to +90 °C or EPDM, halogen-free. Operating temperatures: –40 to +125 °C.

Technical attributes (type, sealing material, for connectors): GSSNA 300-5, NBR, for GSSNA

Technical specifications
Suitable for GDM design C
Accessory Type flat seal
Logistics
Country of origin DE
Customs tariff number 40169300
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes