730185002 | Hirschmann Automation and Control

Flat seal for rectangular connectors, 730185002

Order No.: 51F770
EAN: 4099889781106
MPN:
730185002
GDS 307-2 NBR
Series: GDS
Hirschmann Automation and Control
730185002 Hirschmann Automation and Control Accessories for Industrial Connectors
Image may differ
Unit Price (€ / pc.)
0.2618 € *
Available: 150 pcs.
Leadtime: 1 Week **
Total Price:
5.24 € *
Price list
Quantity
Price per unit*
20 pcs.
0.2618 €
100 pcs.
0.2356 €
500 pcs.
0.2130 €
*incl. VAT plus shipping costs
**Subject to prior sale

Corresponding flat seals, type GDS../GSS.

Made of nitrile rubber (NBR); Operating temperatures: –30 to +90 °C or EPDM, halogen-free. Operating temperatures: –40 to +125 °C.

Technical attributes (type, sealing material, for connectors): GDS 307-2, NBR, for GDS

Technical specifications
Suitable for rectangular connectors
Accessory Type flat seal
Logistics
Country of origin DE
Customs tariff number 40169300
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes