733818002 | Hirschmann Automation and Control
Flat seal for rectangular connectors, 733818002
Unit Price (€ / pc.)
0.7497 € *
Available: 34 pcs.
Leadtime: 5 Weeks **
Flat seals for chassis plugs, type CM 02 D.
Made of NBR (nitrite rubber); Color: brown red.
Technical attributes (type, for housing size): CM 02 D20, size 20S
Technical specifications
Suitable for | rectangular connectors | |
Accessory Type | flat seal |
Download
Logistics
Country of origin | DE |
Customs tariff number | 40169300 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |