NST1700-S-GE | Greisinger

Faston plug, thermocouple type S, NST1700-S-GE

Order No.: 22K1262
EAN: 4099891470739
MPN:
NST1700-S-GE
603890
Greisinger
default L
Image may differ
Unit Price (€ / pc.)
12.019 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
12.02 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
12.019 €

Flat plug, NST1700-S-GN, Greisinger

Thermocouple-free miniature flat plug, type S

Technical specifications
Version faston plug
Technology thermocouple type S
Logistics
Country of origin DE
Customs tariff number 90259000
Compliance
RoHS conform Yes
Date of RoHS guidelines 6/8/11
SVHC free Yes
Variations
Version
Technology
max. operating temperature
1 item in 4 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Version
Technology
max. operating temperature
Built-in coupling, 120 °C, NKU1200-K-O-GE
Order No.:
 22K1268
Manufacturer:
 Greisinger
Manufacturer SKU:
 NKU1200-K-O-GE
Available: 12 pcs. Leadtime: 1 Week **
Total Price: 14.76 € *
1 pcs.
14.756 €
built-in coupling
120 °C
Faston plug, 120 °C, Thermocouple type K, NST1200-K-GE
Order No.:
 22K1260
Manufacturer:
 Greisinger
Manufacturer SKU:
 NST1200-K-GE
Available: 49 pcs. Leadtime: 1 Week **
Total Price: 8.79 € *
1 pcs.
8.7941 €
10 pcs.
8.3181 €
faston plug
Thermocouple type K
120 °C
Faston plug, thermocouple type S, NST1700-S-GE
Order No.:
 22K1262
Manufacturer:
 Greisinger
Manufacturer SKU:
 NST1700-S-GE
Available: 0 pcs. Leadtime: 1 Week **
Total Price: 12.02 € *
1 pcs.
12.019 €
faston plug
thermocouple type S