FCM1-A-C14 | Panduit
Flat cable clip, nylon, gray, self-adhesive, (L x W) 73.7 x 26.7 mm
Order No.: 12H8560
EAN: 0074983593507
MPN:
FCM1-A-C14
07498359350
Unit Price (€ / pc.)
1.6184 € *
Available: 545 pcs.
Next delivery: 500 pcs. on 2024-04-30
Leadtime: 10 Weeks **
Total Price:
1.62 € *
Price list
Quantity
Price per unit*
1 pcs.
1.6184 €
10 pcs.
1.4875 €
100 pcs.
1.2971 €
500 pcs.
1.2019 €
1000 pcs.
1.0948 €
*incl. VAT plus shipping costs
**Subject to prior sale
Flat cable clips, type Panduit FCM.
Removable; Material: PA 6.6. Color: light-gray.
For up to 25.4-mm cable width, type FCM1-.
Dimensions: a 15.5, b 30.7, c 73.7 mm.
Type: FCM1–A–C14, self–adhesive
Technical specifications
Version | flat cable clip | |
Width | 26.7 mm | |
Colour | gray | |
Length | 73.7 mm | |
Material | nylon | |
Self-adhesive | Yes |
Download
Logistics
Country of origin | US |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |