20 01 160 | Knipex
Flat nose pliers, L 160 mm, 147 g, 20 01 160
Order No.: 05L2684
EAN: 4003773033882
MPN:
20 01 160
2001160
Unit Price (€ / pc.)
16.8980 € *
Available: 0 pcs.
Available in 7 Days: 10 pcs.
Leadtime: 1 Week **
Total Price:
16.90 € *
Price list
Quantity
Price per unit*
1 pcs.
16.8980 €
6 pcs.
15.2082 €
*incl. VAT plus shipping costs
**Subject to prior sale
Flat Nose and Snipe Nose Pliers , 20 01 160, Knipex
Features
- Flat, short, wide jaws
- Knurled gripping surfaces
- Special tool steel, forged, oil hardened
Technical specifications
Version | Flat nose pliers | |
Jaw lenght | 46.5 mm | |
ESD protection | No | |
Weight | 147 g | |
Length | 160 mm | |
1000V Insulated | No |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82032000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |