20 02 160 | Knipex
Flat nose pliers, L 160 mm, 172 g, 20 02 160
Order No.: 05L2633
EAN: 4003773035008
MPN:
20 02 160
2002160
Unit Price (€ / pc.)
18.8020 € *
Available: 0 pcs.
Available in 7 Days: 10 pcs.
Leadtime: 1 Week **
Total Price:
18.80 € *
Price list
Quantity
Price per unit*
1 pcs.
18.8020 €
6 pcs.
16.9218 €
*incl. VAT plus shipping costs
**Subject to prior sale
Flat, short, wide jaws. Knurled gripping surfaces. Special tool steel, forged, oil-hardened
Technical specifications
Version | Flat nose pliers | |
Jaw lenght | 30 mm | |
ESD protection | No | |
Weight | 172 g | |
Length | 160 mm | |
1000V Insulated | No |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82032000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |