3875A.67 | Vogt
Flat plug distributor, 1 x 2 contacts, 6.3 x 0.8 mm, uninsulated, angled, 3875A.67
Order No.: 05F330
EAN: 4099889611670
MPN:
3875A.67
Unit Price (€ / pc.)
0.2832 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
0.28 € *
Price list
Quantity
Price per unit*
10 pcs.
0.2832 €
100 pcs.
0.2499 €
500 pcs.
0.2273 €
1000 pcs.
0.2094 €
5000 pcs.
0.1928 €
*incl. VAT plus shipping costs
**Subject to prior sale
Flat plug distributor, type Vogt 3875/3879.
Mating width: 6.3 mm. Mating thickness: 0.8 mm. Made of brass, pure tin-plated, not insulated, compliant with DIN 46342 part 1.
Technical attributes (type, hole diameter (d)): 3875A.67, d 4.2 mm
Technical specifications
Connection | screw connection | |
Version | flat plug distributor, 1 x 2 contacts | |
Design | angled | |
Isolated | No | |
Material | brass, tin-plated | |
Nominal size according to DIN | DIN 46342 | |
Plug width x plug thickness | 6.3 x 0.8 mm |
Download
Logistics
Country of origin | CH |
Customs tariff number | 85369010 |
Original Packaging | Bag with 500 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |