382508.68 | Vogt

Faston plug, 4.8 x 0.8 mm, L 12.5 mm, uninsulated, straight, 382508.68

Order No.: 05F252
EAN: 4099889611472
MPN:
382508.68
Vogt
382508.68 Vogt Flat Plugs
Image may differ
Unit Price (€ / pc.)
0.0714 € *
Available: 10,072 pcs.
Leadtime: 2 Weeks **
Total Price:
3.57 € *
Price list
Quantity
Price per unit*
50 pcs.
0.0714 €
100 pcs.
0.0583 €
500 pcs.
0.0536 €
1000 pcs.
0.0488 €
5000 pcs.
0.0440 €
*incl. VAT plus shipping costs
**Subject to prior sale

Flat plug, type Vogt 3825.

Solderable tab; Mating width: 4.8 mm. Material: brass. Finish: pure tin-plated.

Type: 382508.68, PCB mounting tab, 4.8x0.8 mm

Technical specifications
Connection solder connection
Version faston plug
Design straight
Isolated No
Length 12.5 mm
Material brass, tin-plated
Nominal size according to DIN DIN 46342
Plug width x plug thickness 4.8 x 0.8 mm
Logistics
Country of origin CH
Customs tariff number 85369010
Original Packaging Bag with 1,000 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes