72842 | Flat Plugs
Faston plug, 4.8 x 0.8 mm, L 14 mm, uninsulated, angled, 72842
Order No.: 05F244
EAN: 4099889611458
MPN:
72842
Unit Price (€ / pc.)
0.4522 € *
Available: 611 pcs.
Leadtime: 1 Week **
Total Price:
4.52 € *
Price list
Quantity
Price per unit*
10 pcs.
0.4522 €
50 pcs.
0.4046 €
100 pcs.
0.3451 €
500 pcs.
0.3094 €
1000 pcs.
0.2725 €
*incl. VAT plus shipping costs
**Subject to prior sale
PCB mounting tabs, type 00.12.
Mating width 4.8 mm, mating thickness 0.8 mm, with snap-in hole, made of tinned brass, not insulated, to DIN 46244.
Type: 00.12, PCB mounting tab
Technical specifications
Connection | solder connection | |
Version | faston plug | |
Design | angled | |
Isolated | No | |
Length | 14 mm | |
Material | brass, tin-plated | |
Nominal size according to DIN | DIN 46244 | |
Plug width x plug thickness | 4.8 x 0.8 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |